EBM40DKSD

Heilind Number:SULEBM40DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKSD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DKSD

Detailed Description

Introducing the EBM40DKSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 950VAC, it is ideal for power and signal transmission. The gold-plated contacts guarantee low contact resistance and long-term durability. With two rows of 80 positions and a pitch of 3.96mm, it offers ample connectivity options while maintaining a compact design. The straight orientation and clearance hole mount make installation easy and efficient. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Trust the EBM40DKSD for secure and efficient board-to-board connections in your projects.