| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM40DKSH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 80 |
| SKU: | SULEBM40DKSH |
EBM40DKSH
| Heilind Number: | SULEBM40DKSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM40DKSH |
| ECAD Model: |
Specifications
Detailed Description
Meet the EBM40DKSH Board To Board PCB Connector, a high-performance component designed for reliable power transmission in electronic systems. With a compact pitch of 3.96mm and a rugged construction, this connector ensures secure connections in demanding environments. Featuring two rows and 80 positions, it offers ample connectivity options. The female connector, made of durable PBT and Phosphor Bronze with gold plating, guarantees optimal conductivity and longevity. Its cantilever contact type and clearance hole mount make installation a breeze. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. Trust in the EBM40DKSH for seamless board-to-board connectivity in your projects.

