EBM40DKSN

Heilind Number:SULEBM40DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKSN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DKSN

Detailed Description

The EBM40DKSN Board To Board PCB Connector is a high-performance component designed for reliable power and signal transmission in electronic devices. With a compact form factor and through-hole termination method, it ensures secure connectivity in demanding environments. Featuring PBT and Phosphor Bronze construction with gold plating, it offers excellent conductivity and corrosion resistance. The 80-position, 2-row female connector has a pitch of 3.96mm and is capable of handling up to 3A of current at 950VAC. Its cantilever contact type guarantees a stable connection, while its straight orientation and 15.49mm connector height make it easy to integrate into PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for a range of industrial applications. Trust the EBM40DKSN for efficient and durable board-to-board connections.