EBM40DKSS

Heilind Number:SULEBM40DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKSS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DKSS

Detailed Description

Introducing the EBM40DKSS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of female connectors, this component offers reliable connectivity in tight spaces. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it ensures excellent signal transmission and durability. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating at a voltage of 950 VAC and an amperage of 3A, it's suitable for a wide range of electronic systems. With a pitch of 3.96mm (.156 in) and 80 positions, it provides ample connectivity options. The connector is rated for use in extreme temperatures ranging from -65 to 125 °C, making it ideal for harsh environments. Its matte tin termination plating offers additional protection against corrosion. The EBM40DKSS is a reliable solution for your PCB interconnection needs in industries such as aerospace, telecommunications, and automotive.