EBM40DKST

Heilind Number:SULEBM40DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DKST

Detailed Description

Introducing the EBM40DKST, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of 80 female contacts, this connector ensures secure and reliable connections. Crafted with PBT and Phosphor Bronze, it offers excellent durability and conductivity, with contact plating in gold for optimal signal transmission. The cantilever contact type and threaded mount make for easy and secure installation, while the termination method of thru-hole ensures stability. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for use in various environments. Its compact design, with a height of .61in (15.49mm) and a width of 9.4mm (.37 in), allows for space-efficient PCB layouts. Trust the EBM40DKST for your connectivity needs in critical systems.