EBM40DKUD

Heilind Number:SULEBM40DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKUD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKUD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DKUD

Detailed Description

Introducing the PBT & Phosphor Bronze 2x40 3A 950VAC Right Angle Through Hole Gold Cantilever Connector, EBM40DKUD. This female connector features two rows with a pitch of 3.96mm (.156in) and a total of 80 positions, delivering high performance in board-to-board PCB and card edge connections. With a clearance hole mount type and a termination method of thru hole, it ensures secure and reliable assembly. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for various industrial applications. The connector's compact design, with a height of 13.97mm (.55in) and width of 9.4mm (.37in), optimizes space utilization on the PCB. Tail length of 6.35mm (.25in) facilitates easy installation. With matte tin termination plating, it offers enhanced durability. Perfect for demanding environments, this connector is a dependable solution for your connectivity needs.