EBM40DKUH

Heilind Number:SULEBM40DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKUH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DKUH

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EBM40DKUH. This high-performance connector features a female gender with two rows, perfect for secure and efficient connections. With a clearance hole mount type and thru-hole termination method, installation is a breeze. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and longevity. Operating at 950VAC and 3A, it's suitable for various applications. The cantilever contact type and right-angle orientation offer versatility in design. With 80 positions and a tail length of 6.35mm, it provides ample connectivity options. Rated for a wide temperature range of -65 to 125°C, this connector is reliable in harsh environments. Measuring at 13.97mm in height and 9.4mm in width, it's compact yet robust. The termination plating of matte tin further enhances its durability. Ideal for hi-rel applications, this EBM40DKUH connector is a must-have for your PCB assembly needs.