EBM40DKUI

Heilind Number:SULEBM40DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKUI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DKUI

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, with SKU EBM40DKUI, is a high-performance component designed for reliable connectivity in electronic devices. Featuring a female gender and two rows, this connector offers seamless integration into PCB layouts. Its threaded mount type and thru-hole termination method ensure secure attachment. Constructed with durable phosphor bronze contacts plated in gold, it guarantees superior conductivity with a current rating of 3A and voltage handling up to 950VAC. The cantilever contact type and right-angle orientation facilitate convenient mating, while the 80 positions and 3.96mm pitch allow for versatile configurations. With a tail length of 6.35mm and compact dimensions of 13.97mm in height and 9.4mm in width, it suits space-constrained applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its matte tin termination plating ensures long-term reliability. Whether for industrial machinery, telecommunications systems, or aerospace equipment, the EBM40DKUI connector delivers exceptional performance.