EBM40DKUS

Heilind Number:SULEBM40DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DKUS

Detailed Description

Introducing the EBM40DKUS PCB connector, a high-performance solution designed for reliable board-to-board and card edge connectivity in demanding applications. With a sleek right-angle orientation and two rows accommodating 80 positions, this connector ensures efficient signal transmission. Constructed with durable PBT and featuring Phosphor Bronze contacts plated with gold, it guarantees long-lasting performance even in harsh environments. The Thru Hole termination method and side-hole mount type offer easy and secure installation. Operating at temperatures ranging from -65 to 125 °C and with a 950 VAC voltage rating, it's suitable for a wide range of industrial and commercial uses. The matte tin termination plating enhances conductivity while the cantilever contact type provides excellent contact retention. Compact in size with a height of 13.97 mm and width of 9.4 mm, it's ideal for space-constrained applications. Trust the EBM40DKUS for seamless and durable connectivity in your projects.