EBM40DRMD

Heilind Number:SULEBM40DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DRMD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DRMD

Detailed Description

Introducing the EBM40DRMD PCB Connector, a high-performance component designed for reliable signal transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this female connector offers excellent conductivity and resistance to corrosion. With a 3A amperage rating and a voltage capacity of 950VAC, it ensures safe and efficient power delivery. The two rows of 80 loop bellow contacts, with a pitch of 3.96mm, provide ample connectivity options. Ideal for board-to-board and card edge applications, the EBM40DRMD guarantees secure and stable connections. Its straight orientation, clearance hole mount type, and wire wrap termination method make installation easy. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact size of 9.4mm in width and 15.49mm in height, it saves space on the PCB while offering exceptional performance. Trust the EBM40DRMD for your connectivity needs in demanding electronic systems.