EBM40DRMH

Heilind Number:SULEBM40DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DRMH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DRMH

Detailed Description

Introducing the EBM40DRMH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each capable of accommodating 40 positions, allowing for efficient data transfer. With a pitch of 3.96mm, it ensures reliable connectivity on your PCB. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and durability. Its clearance hole mount type and wire wrap termination method make installation a breeze. Operating at a voltage of 950 VAC and with an amperage of 3A, this connector is suitable for high-power systems. With an operating temperature range of -65 to 125°C, it is ideal for harsh environments. The connector's straight orientation and loop bellow contact type further enhance its versatility. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on your board. Trust the EBM40DRMH for secure and efficient connections in your electronic designs.