EBM40DRMI-S288

Heilind Number:SULEBM40DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DRMI-S288

Detailed Description

This PBT & Phosphor Bronze Board To Board PCB Connector, with SKU EBM40DRMI-S288, offers reliable connectivity with a current rating of 3 A and a voltage capability of 950 VAC. Featuring a female gender, it is designed for secure panel mounting with its threaded mount type. The termination method of Card Extender ensures easy installation. Constructed with durable Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity. With two rows and 80 positions, it provides ample connectivity options. The Loop Bellow contact type and Straddle orientation enhance signal integrity. Operating within a wide temperature range of -65 to 125 °C, it is suitable for diverse environments. This high-quality connector, with a compact height of 15.49 mm and width of 9.4 mm, is perfect for space-constrained applications. Its termination plating with Matte Tin further enhances its durability. The EBM40DRMIS288 is an ideal choice for demanding PCB interconnect solutions.