EBM40DRMI

Heilind Number:SULEBM40DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DRMI

Detailed Description

With the SKU EBM40DRMI, our PBT & Phosphor Bronze PCB Connector offers reliable and high-performance connectivity. Designed for female gender with two rows, it features a Threaded mount type for secure installation. The Wire Wrap termination method ensures easy and efficient wiring. Constructed with Phosphor Bronze contacts plated with Gold, it guarantees excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for various applications. Its Loop Bellow contact type and straight orientation provide versatility in use. Boasting 80 positions and a tail length of 14.22mm, it accommodates multiple connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained installations. The Matte Tin termination plating ensures durability and longevity. Classified under Board To Board PCB Connectors, Card Edge Connectors, and hi_rel: No, this product is a reliable solution for your connectivity needs.