EBM40DRMN-S288

Heilind Number:SULEBM40DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DRMN-S288

Detailed Description

The EBM40DRMN-S288 is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector offers excellent conductivity and corrosion resistance. With a current rating of 3 A and a voltage withstand of 950 VAC, it ensures safe and efficient power delivery. Its loop bellow contact type and straddle orientation provide secure mating and optimal signal integrity. With 80 positions across two rows, it allows for versatile connectivity. The termination method of card extender and matte tin plating make installation easy and durable. Operating within a wide temperature range of -65 to 125 °C, it is suitable for use in harsh environments. Compact and sturdy, with a connector height of .61 inches and a width of .37 inches, it is ideal for space-constrained applications. The EBM40DRMN-S288 is the perfect choice for high-reliability electronic systems.