| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM40DRMN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 80 |
| SKU: | SULEBM40DRMN |
EBM40DRMN
| Heilind Number: | SULEBM40DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM40DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM40DRMN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of 80 female contacts, this connector offers reliable connectivity in a compact form factor. Constructed with PBT and Phosphor Bronze materials, it ensures durability and excellent electrical performance. The termination method using wire wrap and gold-plated contacts guarantees secure connections with minimal signal loss. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. The straight orientation and 14.22mm (.56 inches) tail length provide flexibility in installation. Ideal for high-reliability systems, the EBM40DRMN is a top choice in the connector market.

