EBM40DRMT-S288

Heilind Number:SULEBM40DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DRMT-S288

Detailed Description

Introducing the EBM40DRMT-S288 Board To Board PCB Connector, the ultimate solution for high-performance connectivity in your electronic devices. This female connector features two rows of contacts made of PBT and Phosphor Bronze, ensuring durability and reliability. With a pitch of 3.96mm and a voltage rating of 950VAC, it is ideal for power and signal transmission. The termination method of Card Extender and termination plating of Matte Tin guarantee secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design with a connector height of 15.49mm and width of 9.4mm allows for easy integration onto PCBs. Gold-plated contacts and Loop Bellow contact type provide excellent conductivity and signal integrity. Whether for industrial or commercial applications, the EBM40DRMT-S288 ensures superior performance. Upgrade your electronic systems with this top-of-the-line connector.