EBM40DRMT

Heilind Number:SULEBM40DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DRMT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DRMT

Detailed Description

The EBM40DRMT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a compact form factor with two rows of female contacts, this connector offers a secure threaded mount and wire wrap termination for easy installation. Constructed with PBT and phosphor bronze materials, it ensures durability and excellent conductivity. The gold-plated phosphor bronze contacts guarantee a stable connection with low contact resistance, suitable for high-speed data transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets the requirements of various industrial applications. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in rugged conditions. Its loop bellow contact type and straight orientation provide versatility in connectivity. With 80 positions and a tail length of 14.22mm, it offers ample connectivity options. The matte tin termination plating enhances solderability and corrosion resistance. Certified for RoHS compliance, this connector is a reliable choice for mission-critical systems. The EBM40DRMT is part of the EBM series, delivering high performance and durability for your connectivity needs.