EBM40DRSD-S288

Heilind Number:SULEBM40DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DRSD-S288

Detailed Description

Introducing the EBM40DRSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. Featuring a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female connector with two rows and 80 positions offers ample connectivity options. Gold-plated phosphor bronze contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With a pitch of 3.96mm, operating temperature range of -65 to 125°C, and straddle orientation, this connector is versatile and dependable. Perfect for use in aerospace, military, and industrial settings, the EBM40DRSD-S288 meets the highest standards of performance and reliability. Elevate your PCB designs with this essential component.