EBM40DRSH

Heilind Number:SULEBM40DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DRSH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DRSH

Detailed Description

Introducing the EBM40DRSH, a high-performance board-to-board PCB connector designed for precision and reliability. This connector features two rows of female terminals, each crafted from durable PBT and phosphor bronze materials with gold plating for optimal conductivity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it ensures seamless power transmission in various applications. The straight orientation and loop bellow contact type guarantee secure connections, while the clearance hole mount type and thru-hole termination method simplify installation. With 80 positions and a tail length of 4.83mm, this connector offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for use in diverse environments. The matte tin termination plating enhances durability, making it a dependable choice for demanding projects. Ideal for hi-rel applications, the EBM40DRSH is a versatile solution for your connectivity needs.