EBM40DRSI-S288

Heilind Number:SULEBM40DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DRSI-S288

Detailed Description

Introducing the EBM40DRSIS288, a high-performance Board To Board PCB Connector designed for demanding applications. With a compact connector height of just 15.49mm and a connector width of 9.4mm, it is ideal for space-constrained environments. Featuring two rows of 80 female contacts with a pitch of 3.96mm, this connector offers reliable connectivity for your PCBs. The loop bellow contact type and gold plating ensure excellent signal integrity, while the phosphor bronze contact material and matte tin termination plating enhance durability. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for harsh industrial environments. Its threaded mount type and straddle orientation make installation easy and secure. Upgrade your connectivity solution with the EBM40DRSIS288 for unparalleled performance and reliability.