EBM40DRSI

Heilind Number:SULEBM40DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DRSI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DRSI

Detailed Description

Introducing the EBM40DRSI, a high-performance PCB connector designed for demanding applications. With a gender specification of Female and featuring two rows for enhanced connectivity, this threaded mount type connector ensures secure and reliable installation. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and longevity even in harsh environments. The contact material of Phosphor Bronze plated with Gold offers excellent conductivity, while the Loop Bellow contact type further enhances signal transmission. With a pitch of 3.96mm and voltage rating of 950 VAC, it meets the highest standards for power and data transmission. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial uses. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for easy integration into PCB boards. The termination method of Thru Hole with Matte Tin plating ensures a secure and stable connection. With 80 positions and a tail length of 4.83mm, it offers ample connectivity options for complex electronic systems. This connector, belonging to the Board To Board PCB Connectors category, is the perfect choice for professionals seeking top-notch performance and reliability in their designs.