EBM40DRSN-S288

Heilind Number:SULEBM40DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DRSN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DRSN-S288

Detailed Description

Introducing the EBM40DRSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and female gender, it features two rows and a pitch of 3.96mm (.156 inches), accommodating 80 positions with precision. The termination method, card extender, ensures secure and reliable connections. Constructed with PBT and phosphor bronze, and boasting gold contact plating, this connector guarantees excellent conductivity and durability. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it offers a voltage rating of 950VAC. The loop bellow contact type and straddle orientation further enhance its functionality. With a connector height of .61 inches (15.49mm) and a width of 9.4mm (.37 inches), it provides a perfect fit for various PCB layouts. The termination plating in matte tin not only adds to its performance but also complies with industry standards. Perfect for high-reliability applications, the EBM40DRSNS288 is the ultimate choice for seamless board-to-board connectivity.