EBM40DRSN

Heilind Number:SULEBM40DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DRSN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DRSN

Detailed Description

Introducing the EBM40DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers robust power transmission capabilities. The two rows of contacts, each plated with gold for enhanced conductivity, provide a total of 80 positions with a pitch of 3.96mm. The straight orientation and loop bellow contact type make for easy and secure mating. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and electronic devices. Its no-mounting, thru-hole termination method with matte tin plating guarantees efficient installation on PCBs. Measuring at a compact height of 15.49mm and width of 9.4mm, the EBM40DRSN is perfect for space-constrained applications. Trust in this connector for superior performance and durability in your designs.