EBM40DRSS-S288

Heilind Number:SULEBM40DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DRSS-S288

Detailed Description

Introducing the EBM40DRSS-S288, a high-performance board-to-board PCB connector specifically engineered for demanding applications. This connector features a rugged construction with PBT and Phosphor Bronze materials, ensuring reliability in harsh environments. With a current rating of 3A and voltage capability up to 950VAC, it guarantees efficient power transmission. The female gender, side hole mount type, and card extender termination method make it versatile for various connection setups. It offers 80 positions with a pitch of 3.96mm, ideal for high-density designs. The contact material of Phosphor Bronze with gold plating ensures excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries, including aerospace, defense, and industrial applications. The loop bellow contact type and straddle orientation enhance signal integrity and stability. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet robust solution. The matte tin termination plating adds durability and solderability. Classified under the category of hi-rel connectors, the EBM40DRSSS288 is the perfect choice for mission-critical systems that require superior performance and longevity.