EBM40DRST-S288

Heilind Number:SULEBM40DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DRST-S288

Detailed Description

Introducing the EBM40DRSTS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it offers robust power transmission capabilities. Its threaded mount type and card extender termination method provide secure and stable connections, while the loop bellow contact type and straddle orientation allow for efficient signal transmission. With 80 positions and a pitch of 3.96mm, it's perfect for high-density PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. The EBM40DRSTS288 is a top choice for professionals seeking quality and performance in their connectivity solutions.