EBM40DRST

Heilind Number:SULEBM40DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DRST
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DRST

Detailed Description

Introducing the EBM40DRST, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures exceptional conductivity and corrosion resistance. With a voltage rating of 950 VAC and an amperage of 3A, it is suitable for high-power environments. The threaded mount type and thru-hole termination method guarantee secure and stable connection. With 80 positions arranged in two rows and a pitch of 3.96mm, it offers ample connectivity options. The loop bellow contact type and straight orientation further enhance its versatility. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. The matte tin termination plating ensures durability. Perfect for aerospace, defense, and industrial applications, the EBM40DRST sets a new standard in connectivity solutions.