EBM40DTAD

Heilind Number:SULEBM40DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DTAD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DTAD

Detailed Description

Introducing the EBM40DTAD, a high-performance board-to-board PCB connector designed for robust and reliable connectivity. Featuring a female gender with two rows of contacts, this connector offers secure clearance hole mounting with a thru-hole termination method. Crafted from durable PBT and Phosphor Bronze materials with gold-plated contacts, it ensures excellent conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The 3.96mm pitch and right-angle orientation make it suitable for compact layouts. With 80 positions and a tail length of 2.54mm, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for various environments. The matte tin termination plating enhances durability. Perfect for hi-rel applications, the EBM40DTAD guarantees superior performance in demanding scenarios.