EBM40DTAI

Heilind Number:SULEBM40DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DTAI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DTAI

Detailed Description

Introducing the EBM40DTAI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of up to 950VAC. Its female gender, threaded mount type, and right-angle orientation make it easy to install in tight spaces. With two rows and 80 positions, it offers ample connectivity options. The contact material of Phosphor Bronze with Gold plating guarantees excellent signal transmission. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a pitch of 3.96mm, termination method of thru-hole, and termination plating of Matte Tin, it meets high industry standards for performance and reliability. The EBM40DTAI is a must-have component for demanding electronic designs.