EBM40DTAN

Heilind Number:SULEBM40DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DTAN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DTAN

Detailed Description

Introducing our EBM40DTAN Board To Board PCB Connector, designed for high-performance applications. This female connector features two rows and 80 positions, perfect for complex circuit setups. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity. The loop bellow contact type and right-angle orientation offer versatile connectivity options. Operating at temperatures ranging from -65 to 125 °C, it guarantees durability in harsh environments. The termination method of thru hole with matte tin plating ensures secure attachment to PCBs. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent electrical requirements. Compact yet robust, this connector, with a connector height of 15.49mm and width of 9.4mm, is ideal for space-constrained designs. Trust in the EBM40DTAN for seamless board-to-board connections in your projects.