EBM40DTAT

Heilind Number:SULEBM40DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DTAT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DTAT

Detailed Description

SKU EBM40DTAT features a high-quality construction of PBT and Phosphor Bronze, ensuring durability and reliable performance. With an amperage of 3A and voltage rating of 950VAC, this female connector is suitable for demanding applications. Its two rows of contacts, threaded mount type, and through-hole termination method offer secure and stable connectivity. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity. Designed for board-to-board PCB connections, the connector has 80 positions with a pitch of 3.96mm. Its right-angle orientation and loop bellow contact type provide versatility in installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact height of 15.49mm, width of 9.4mm, and matte tin termination plating, it meets industry standards for quality and performance. Ideal for applications where reliability is paramount, the EBM40DTAT connector is a trusted choice in electronic connectivity.