EBM40DTBI

Heilind Number:SULEBM40DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DTBI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DTBI

Detailed Description

Introducing the EBM40DTBI, a high-performance board-to-board PCB connector designed for optimal power and signal transmission. This female connector, featuring two rows for enhanced connectivity, boasts a durable construction with PBT and Phosphor Bronze materials. With a low amperage rating of 3A, it is suitable for various electronic applications. The Thru Hole termination method ensures secure attachment to PCBs. Gold-plated contacts guarantee reliable conductivity, while the Loop Bellow contact type and orientation in right angle configuration facilitate efficient signal routing. With 80 positions, this connector offers ample connectivity options. Operating flawlessly under extreme temperatures ranging from -65 to 125°C, it is ideal for demanding environments. The Matte Tin termination plating further enhances its durability. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether for industrial machinery or telecommunications systems, the EBM40DTBI is a dependable choice for seamless PCB connections.