EBM40DTBN

Heilind Number:SULEBM40DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DTBN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DTBN

Detailed Description

Introducing the EBM40DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable and efficient signal transmission. With a voltage rating of 950 VAC and an amperage of 3A, it meets the needs of power and data-intensive systems. The right-angle orientation and 2-row design with 80 positions offer versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The termination method is through-hole with matte tin plating, ensuring secure and durable installation. Compact in size with a connector height of 15.49mm and width of 9.4mm, it's ideal for space-constrained PCB layouts. The EBM40DTBN is the perfect choice for high-reliability applications requiring precision and performance.