EBM40DTBT

Heilind Number:SULEBM40DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DTBT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DTBT

Detailed Description

PBT & PHOSPHOR BRONZE; .00 3A Female Connector with Threaded Mount and Thru Hole Termination, featuring gold-plated contacts, is designed for reliable board-to-board or card-edge connections. With 80 positions in a 2-row configuration and a pitch of 3.96mm, this connector ensures efficient data transmission. The loop bellow contact type and right-angle orientation provide versatility in installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, it guarantees performance in various environments. Its compact design, measuring .61 inches in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability. Perfect for high-reliability applications, the EBM40DTBT connector is a dependable choice for demanding electronic systems.