EBM40DTKD-S288

Heilind Number:SULEBM40DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DTKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DTKD-S288

Detailed Description

Introducing the EBM40DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its 3A amperage, 950VAC voltage rating, and operating temperature range of -65 to 125°C make it ideal for industrial and aerospace use. The female connector, with two rows of 80 loop bellow contacts, guarantees secure mating. Gold-plated Phosphor Bronze contacts and Matte Tin termination ensure excellent signal integrity. The clearance hole mount type and straddle orientation facilitate easy installation onto PCBs. Measuring just 15.49mm in height and 9.4mm in width, the EBM40DTKD-S288 offers a compact solution without compromising performance. Trust in its durability and efficiency for your next project.