EBM40DTKD

Heilind Number:SULEBM40DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DTKD

Detailed Description

The EBM40DTKD PCB Connector offers reliable connectivity for high-performance applications. Featuring a durable design with PBT and Phosphor Bronze construction, this female connector has two rows and a clearance hole mount type for easy installation. With a contact rating of 3A and voltage resistance up to 950VAC, it ensures safe and efficient power transmission. The gold-plated Phosphor Bronze contacts provide excellent conductivity, while the loop bellow contact type and thru-hole termination method guarantee secure connections. With 80 positions and a pitch of 3.96mm, it allows for versatile board-to-board or card-edge connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the EBM40DTKD for high-reliability connectivity in your electronic designs.