EBM40DTKH-S288

Heilind Number:SULEBM40DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DTKH-S288

Detailed Description

The EBM40DTKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity and longevity. With a 3A amperage rating and a voltage tolerance of 950 VAC, it meets stringent power transmission requirements. The female connector with two rows and 80 positions offers ample connectivity options. Its clearance hole mount type and card extender termination method provide easy installation. The loop bellow contact type and straddle orientation enhance signal transmission efficiency. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a connector height of .61 inches and a width of 9.4mm, it offers a compact yet robust solution. The matte tin termination plating ensures secure connections. In summary, the EBM40DTKH-S288 is a top-of-the-line PCB connector, ideal for aerospace, military, and industrial applications.