Introducing the EBM40DTKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage tolerance of 950VAC, it delivers robust power transmission. The female gender, two rows, and 80 positions make it versatile for various circuit configurations. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity, while the termination method of thru-hole mounting guarantees secure attachment. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for both industrial and commercial use. The straight orientation with a loop bellow contact type offers easy and efficient connectivity. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Matte Tin termination plating enhances durability, while the category classification ensures compliance with industry standards. Upgrade your PCB connections with the EBM40DTKH for unparalleled performance and reliability.