EBM40DTKI

Heilind Number:SULEBM40DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DTKI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DTKI

Detailed Description

Introducing the EBM40DTKI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures optimal conductivity and longevity. With a 3A amperage and voltage rating of 950VAC, it is suitable for demanding applications. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Its straight orientation, 2-row design, and 80 positions offer versatile connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and harsh environment use. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space while delivering high performance. Trust the EBM40DTKI for your critical PCB connection needs.