EBM40DTKN-S288

Heilind Number:SULEBM40DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DTKN-S288

Detailed Description

The EBM40DTKN-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a durable construction of PBT and phosphor bronze, it offers superior conductivity and longevity. Featuring a female gender and two rows, it ensures efficient connectivity in various applications. The contact material of phosphor bronze with gold plating guarantees excellent signal integrity, while the loop bellow contact type and straddle orientation enhance stability. With a pitch of 3.96 mm and voltage rating of 950 VAC, it meets high-speed and high-power requirements. Its card extender termination method and matte tin plating make installation easy and secure. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for harsh industrial environments. With 80 positions and a tail length of 4.45 mm, it accommodates multiple connections with precision. Compact and reliable, the EBM40DTKN-S288 is the perfect choice for critical PCB interconnect applications.