EBM40DTKN

Heilind Number:SULEBM40DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DTKN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DTKN

Detailed Description

Introducing the EBM40DTKN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable performance even in harsh environments. The two-row design with 80 positions offers ample connectivity options, while the straight orientation and loop bellow contact type facilitate easy and secure mating. Gold-plated contacts guarantee excellent conductivity, with a voltage rating of 950 VAC and an amperage of 3 A, making it suitable for a wide range of power and signal transmission tasks. The termination method of thru-hole soldering with matte tin plating ensures robust solder joints for long-term durability. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is a dependable choice for critical electronic systems. With a compact form factor of 9.4 mm width and 15.49 mm height, it offers space-saving benefits without compromising on performance. Ideal for use in aerospace, defense, industrial, and telecommunications applications, the EBM40DTKN is the connector of choice for engineers seeking reliability and efficiency in their designs.