| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM40DTKT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM40DTKT-S288 |
EBM40DTKT-S288
| Heilind Number: | SULEBM40DTKT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM40DTKT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM40DTKT-S288, a high-performance PCB connector designed for reliability in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector offers secure threaded mounting and efficient card extender termination. With two rows of 80 loop bellow contacts plated in gold, it ensures optimal signal conductivity at an amperage of 3A and a voltage rating of 950VAC. The connector's 3.96mm pitch and straddle orientation make it ideal for board-to-board applications. Operating seamlessly in temperatures ranging from -65 to 125°C, it guarantees durability even in extreme conditions. With a compact size of 9.4mm width and 15.49mm height, the EBM40DTKT-S288 is the perfect choice for high-reliability electronic systems.

