EBM40DTMD

Heilind Number:SULEBM40DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DTMD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DTMD

Detailed Description

Introducing our SKU EBM40DTMD, a high-performance board-to-board PCB connector designed for critical applications. With a short description highlighting its construction of PBT and Phosphor Bronze, this connector offers unparalleled reliability and durability. Featuring a 3A amperage rating and capable of withstanding voltages up to 950VAC, it ensures safe and efficient power transmission. The female gender, right-angle orientation, and two rows with 80 positions make it versatile for various electronic setups. Its through-hole mount type and gold contact plating guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. The Matte Tin termination plating further enhances its performance. Trust the EBM40DTMD for seamless connectivity in your projects.