EBM40DTMH

Heilind Number:SULEBM40DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DTMH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DTMH

Detailed Description

Introducing the EBM40DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity in a wide range of environments. With a voltage rating of 950 VAC and amperage of 3A, it is suitable for high-power applications. The right-angle orientation and 80 positions with a pitch of 3.96mm offer efficient connectivity in compact spaces. Boasting a clearance hole mount type and Thru-Hole termination method, installation is quick and secure. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial settings. Its loop bellow contact type minimizes signal interference, while Matte Tin termination plating enhances durability. The EBM40DTMH is the perfect solution for your PCB connection needs, delivering high reliability and performance.