EBM40DTMI

Heilind Number:SULEBM40DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DTMI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DTMI

Detailed Description

Introducing the EBM40DTMI, a high-performance connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this two-row female connector offers a secure and reliable connection. With a threaded mount type and thru-hole termination method, installation is quick and easy. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it is suitable for high-power applications. The loop bellow contact type and right-angle orientation allow for efficient PCB connections. With 80 positions and a tail length of 6.35mm (.25 in), it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it is compact yet robust. The termination plating is Matte Tin, ensuring durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the EBM40DTMI is a versatile solution for various industries.