EBM40DTMT

Heilind Number:SULEBM40DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DTMT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DTMT

Detailed Description

Introducing the EBM40DTMT, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures reliable power transmission for up to 3A at 950VAC. Featuring a female gender with two rows of 80 loop bellow contacts plated in gold, it guarantees secure and low-resistance connections. The right-angle orientation and threaded mount type with through-hole termination method offer easy and secure installation on PCBs. With a pitch of 3.96mm and operating temperature range from -65 to 125°C, it's ideal for use in diverse environments. The connector, with a compact height of 15.49mm and width of 9.4mm, is space-efficient while maintaining high performance standards. Trust the EBM40DTMT for seamless connectivity in your electronic designs.