EBM40MMAN

Heilind Number:SULEBM40MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40MMAN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM40MMAN

Detailed Description

Introducing the EBM40MMAN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and longevity. With a 3A amperage and 950VAC voltage rating, it is suitable for a wide range of applications. The right-angle orientation and 2 rows of 80 positions offer flexibility in PCB layout. Termination through holes and matte tin plating guarantee secure and stable connections. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Compact in size with a connector height of 13.72mm and width of 9.4mm, it is ideal for space-constrained designs. Trust the EBM40MMAN for efficient and durable board-to-board connections in your electronic projects.