EBM40MMBN

Heilind Number:SULEBM40MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40MMBN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM40MMBN

Detailed Description

Introducing the EBM40MMBN, a high-performance board-to-board PCB connector designed for rugged applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With a 3A current rating and 950VAC voltage capability, it is suitable for power and signal transmission. The male connector with two rows and 80 positions offers versatile connectivity options. Its through-hole termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Operating within a wide temperature range of -65°C to 125°C, it is ideal for use in harsh industrial settings. The right-angle orientation and compact dimensions make it space-efficient, while the matte tin termination plating enhances durability. Trust the EBM40MMBN for efficient and long-lasting board-to-board connections in your electronic designs.