EBM40MMDN

Heilind Number:SULEBM40MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40MMDN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM40MMDN

Detailed Description

Introducing the EBM40MMDN, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. With a sturdy construction featuring PBT and Phosphor Bronze materials, this male connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 950VAC. Its two rows of 80 gold-plated contacts offer efficient signal transfer, while the 3.96mm pitch and right-angle orientation allow for easy PCB mounting. The connector's through-hole termination method and matte tin plating guarantee secure attachment and durability, even in harsh operating environments ranging from -65 to 125°C. Measuring 13.72mm in height and 9.4mm in width, the EBM40MMDN is a compact yet robust solution for various industrial applications. Upgrade your connectivity with this essential component, ensuring optimal performance in your electronic systems.