EBM40MMNN

Heilind Number:SULEBM40MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40MMNN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM40MMNN

Detailed Description

The EBM40MMNN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of 80 male pins, this connector ensures secure and reliable connections. Made from PBT and Phosphor Bronze with gold contact plating, it offers excellent conductivity and durability. The termination method of Card Extender and termination plating of Matte Tin further enhance its functionality. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suitable for use in various environments. Its orientation in Straddle configuration and compact dimensions of 9.4mm (.37 in) width and 13.72mm (.54 in) height make it ideal for space-constrained applications. Trust the EBM40MMNN for exceptional performance in your PCB connectivity needs.