EBM40MMVN

Heilind Number:SULEBM40MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40MMVN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40MMVN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:80
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM40MMVN

Detailed Description

Introducing the EBM40MMVN, a high-performance board-to-board PCB connector designed for reliable power transmission. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures optimal conductivity and durability in demanding environments. With a 3A amperage rating and 950VAC voltage capability, it is ideal for power-intensive applications. The right-angle orientation and two-row design with 80 positions offer efficient PCB connectivity. Termination through-hole and matte tin plating guarantee secure attachment. Operating at a wide temperature range from -65 to 125°C, the EBM40MMVN is suitable for both standard and harsh operating conditions. Whether in industrial machinery, telecommunications systems, or aerospace equipment, this connector delivers uncompromising performance. Upgrade your connectivity solutions with the EBM40MMVN.